Highlights & Details
Terminal for type ZFKDS 2.5
- Content 1 pc(s)
Technical specifications
- Type
ZFKDS 2,5-5,08 L
- Product type
Spring-loaded terminal
- CS
5.08 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
ZFKDS(A)
- Min. stripping length
7 mm
- Stripping length (max.)
7 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1905214
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
17.70 mm
- Height
16.85 mm
- Length
5.08 mm
- Type
ZFKDS 2,5-5,08-L
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743599 Phoenix Contact 1905214 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743599 Phoenix Contact 1905214 Spring-loaded terminal 2.50 mm² Number of pins 1 Green 1 pc(s)
Description
Terminal, 5.08 mm wide, necessary at the end of a terminal row (left), if smooth side panel is wished.