
Number (Package size 25 pc(s))
Highlights & Details
PCB terminal block MKDSP 25/ 2-15,00
- Content 25 pc(s)
Technical specifications
- Type
MKDSP 25/ 2-15,00
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
15.00 mm
- Pins per row
2
- Number of pins
2
- Series
MKDSP
- Stripping length (max.)
18.00 mm
- Connection
Screw terminal
Print
- Nominal current
125 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
125 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
35.00 mm²
- Cross section (inflexible) (max.)
35.00 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
2
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1932588
- Industrial packaging
Yes
- Content
25 pc(s)
- Nominal voltage
1000 V
- Width
43.50 mm
- Height
31.00 mm
- Length
30.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788886 Phoenix Contact 1932588 Screw terminal 35.00 mm² Number of pins 2 Green 25 pc(s)
User & Safety Instructions
User & Safety Instructions 788886 Phoenix Contact 1932588 Screw terminal 35.00 mm² Number of pins 2 Green 25 pc(s)








