
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSN 1,5/ 2 HT BK
Screw terminal
+ extractor sleeve
5.00 mm
2
2
MKDSN
6.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Black
Perpendicular (to the PCB)
1985849
Yes
50 pc(s)
320 V
13.50 mm
10.00 mm
8.10 mm
not relevant
Datasheet 788846 Phoenix Contact 1985849 Screw terminal 1.50 mm² Number of pins 2 Black 50 pc(s)