
Number (Package size 100 pc(s))
Highlights & Details
PCB terminal block PTA 1,5/ 5-5,0
- Content 100 pc(s)
Technical specifications
- Type
PTA 1,5/ 5-5,0
- Product type
Screw terminal
- CS
5.00 mm
- Pins per row
5
- Number of pins
5
- Series
PTA
- Stripping length (max.)
5.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
At an angle (to the PCB)
- Manufacturer part #
1988833
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
400 V
- Width
25.00 mm
- Height
15.40 mm
- Length
12.80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567899 Phoenix Contact 1988833 Screw terminal 2.50 mm² Number of pins 5 Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 567899 Phoenix Contact 1988833 Screw terminal 2.50 mm² Number of pins 5 Green 100 pc(s)
