Phoenix Contact 2905470 FLT-SEC-T1+T2-3S-350/25-FM Surge arrester Surge protection for: Switchboards 25 kA 1 pc(s)
Plug-in lightning current and surge arrester (type 1+2/Class I + II) comprising of safety plugs and base element for the rail mounting. Protective circuit for 1-phase power supply networks with separate N and PE (3-conductor system L1, N, PE). Facili…
Plug-in lightning current and surge arrester (type 1+2/Class I + II) comprising of safety plugs and base element for the rail mounting. Protective circuit for 1-phase power supply networks with separate N and PE (3-conductor system L1, N, PE). Facili…
Lightning current/surge protection type 1 +2/PCD-SEC-T1 + T 2-3S -350/25-FM
Plug-in lightning current and surge arrester (type 1+2/Class I + II) comprising of safety plugs and base element for the rail mounting. Protective circuit for 1-phase power supply networks with separate N and PE (3-conductor system L1, N, PE). Facilities: encapsulated radio links with ignition mechanism for triggering the response voltage. Directly connected in parallel Varistors. Additional plug-in total current spark gap between N and PE. Function monitoring for Class I and Class II - conductor. Cut-off of the individual L-N-protection paths in case of failure. Operating current-free (mechanical) visual fault reporting and remote defect message in the L-N-paths for Class I and Class II arrester on a common potential-free changeover contact. Base element connection Variable mountable (outer conductor from above or below). Protection plug can be rotated by 180° in the base element plug (plug-in label be read). Fuse against false mounting with wrong plugs by mechanical coding of a base element and plug. Labelling option for
Protection plugs and terminals. Biconnect-terminals for connection of round conductors and wiring bridges.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Overvoltage Protection