There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse serial terminal
Pull spring
0.08 mm²
4 mm²
0.08 mm²
6 mm²
28
12
6.2 mm
1
2
Black
6.3 A
6.3 A
24 V
8 mm
10 mm
3036547
1 pc(s)
No
ST 4-HESILED 24 (5X20)
(L x W x H) 61.5 x 6.2 x 62.5 mm
6.2 mm
62.5 mm
61.5 mm
0.02
V0
PA
PA
6.3 A
DIN rail (top hat rail) 35 mm
Black
6.15
61.5 mm
63.38 mm
24 V
105-105 °C
V0
FALSE
Spring clamp connection
1
0.08-6 mm²
0.14-4 mm²
0.08-4 mm²
Other
not relevant
Datasheet 744427 Phoenix Contact 3036547 ST 4-HESILED 24 (5X20) Spring-security Terminal Black
User & Safety Instructions 744427 Phoenix Contact 3036547 ST 4-HESILED 24 (5X20) Spring-security Terminal Black