
Phoenix Contact 3240048 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated R
Number (Package size 100 pc(s))
Highlights & Details
Connector C-SCFI 1,5/2,8X0,5
- Red
- 2.8 mm x 0.5 mm
- 0.50 mm² - 1.50 mm²
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Red
- Connector thickness
0.5 mm
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
100 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3240048
- Industrial packaging
Yes
- Insulation material
PVC
- Cross-section range
0.50 - 1.50 mm²
- Size
2.8 x 0.5 mm
- Type
C-SCFI 1,5/2,8X0,5
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 584355 Phoenix Contact 3240048 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated R
User & Safety Instructions
User & Safety Instructions 584355 Phoenix Contact 3240048 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated R









