
Number (Package size 100 pc(s))
Total (€ 0.35 / piece)
€ 35.29
plus VAT.
14-day return policy included
Highlights & Details
Ring cable lug C-RC 2,5/M10 DIN
- 1 - 2.50 mm²
Technical specifications
- Product type
Ring terminal
- Thread size
M10
- Hole Ø
10.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3240082
- Type
C-RC 2,5/M10 DIN
- max. cross section
2.50 mm²
- Min. cross section
1 mm²
- Industrial packaging
Yes
- Cross-section range
1 - 2.50 mm²
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 586022 Phoenix Contact 3240082 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=10.5 mm Not insulated Metal 100 pc(s)
User & Safety Instructions
User & Safety Instructions 586022 Phoenix Contact 3240082 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=10.5 mm Not insulated Metal 100 pc(s)
Description
Ring cable lug, non-insulated, 1.1 - 2.5 mm², M10






