
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
290 mm
- Cable tie width
4.80 mm
- Cable tie features
Plastic latch
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Max. bundle diameter
79 mm
- Manufacturer part #
3240765
- Material (details)
PA
- Minimum holding force
circuit resistance 220 N
- RoHS-compliant
Yes
- Type
WT-HF 4,5X290 BK
Documents & Downloads
Datasheet
Datasheet 1831326 Phoenix Contact 3240765 WT-HF 4,5X290 BK Cable tie 290 mm 4.80 mm Black Plastic latch 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1831326 Phoenix Contact 3240765 WT-HF 4,5X290 BK Cable tie 290 mm 4.80 mm Black Plastic latch 100 pc(s)










