Phoenix Contact Continuity 10 pc(s) PLC-VT/ACT/LA 18 - 33.6 V DC
VARIOFACE feed-through terminal block (3-wire connection), for PLC-RELAY actuator series, with light indicator 24 V DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
VARIOFACE feed-through terminal block (3-wire connection), for PLC-RELAY actuator series, with light indicator 24 V DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | PLC-VT/ACT/LA |
---|---|
Connection | Screw terminal |
Min. operating voltage | 18 V DC |
Max. operating voltage | 33.6 V DC |
Operating voltage | 18 - 33.6 V DC |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Industrial packaging | Yes |
Content | 10 pc(s) |
Type | PLC-VT/ACT/LA |
Product type | Continuity |
---|
Documents & Downloads
Feed-through terminal block PLC-VT/ACT/LA
VARIOFACE feed-through terminal block (3-wire connection), for PLC-RELAY actuator series, with light indicator 24 V DC
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DIN Rail Components