Phoenix Contact Diode module 10 pc(s) EMG 22-DIO 7P 250 V AC (max)
Diode module, for extension with 7 1N 4007 diodes, common cathode
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Diode module, for extension with 7 1N 4007 diodes, common cathode
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
- Komponenten-Art: Diode
- Component number: 7
- Diode type: 1N4007
- Common Connection: cathode
Type | EMG 22-DIO 7P |
---|---|
Connection | Screw terminal |
Max. operating voltage | 250 V AC |
Operating voltage | 250 V AC (max) |
Min. temperature | -20 °C |
Max. temperature | +50 °C |
Industrial packaging | Yes |
Content | 10 pc(s) |
Type | EMG22-DIO7P |
Product type | Diode module |
Documents & Downloads
Diode block EMG 22-DIO 7P
Diode module, for extension with 7 1N 4007 diodes, common cathode
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DIN Rail Components