
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 5 pc(s))
Total (€ 4.37 / piece)
€ 21.84
plus VAT.
14-day return policy included
Highlights & Details
Electronic housing EMG 90-H 7,5MM KLAR
- EMG 90-H 7.5 MM CLEAR
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Piece
- Product type
DIN rail casing (cover)
- Features
dust resistant
- Factory colour
Clear
- Width
100 mm
- Height
7.5 mm
- Content
5 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 100 x 7.5 x 7.5 mm
- Depth
7.5 mm
- Type
EMG 90-H 7,5MM KLAR
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 459260 Phoenix Contact EMG 90-H 7,5MM KLAR DIN rail casing (cover) dust resistant 100 x 7.5 x 7.5 Clear 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 459260 Phoenix Contact EMG 90-H 7,5MM KLAR DIN rail casing (cover) dust resistant 100 x 7.5 x 7.5 Clear 5 pc(s) Piece
Description
Covering hood, for the contact and dust-protected encapsulation of the components, in transparent design. Height: 7.5 mm










