
Number (Package size 10 pc(s))
Highlights & Details
Electronic housing ME 22,5 UT/FE BUS/ 5 GN
- ME 22.5 UT/FE BUS/5 GN
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Piece
- Product type
DIN rail casing (bottom part)
- Features
for DIN rail mounting
- Material
Polyamide
- Width
22.6 mm
- Height
99 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- Dim
(W x H x D) 22.6 x 99 x 107.3 mm
- Depth
107.3 mm
- Type
ME 22,5 UT/FE BUS/ 5 GN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 454890 Phoenix Contact ME 22,5 UT/FE BUS/ 5 GN DIN rail casing (bottom part) for DIN rail mounting 22.6 x 99 x 107.3 Polyamide
User & Safety Instructions
User & Safety Instructions 454890 Phoenix Contact ME 22,5 UT/FE BUS/ 5 GN DIN rail casing (bottom part) for DIN rail mounting 22.6 x 99 x 107.3 Polyamide










