Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector FKIC 2,5/12-ST-5,08-RN
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKIC
- Features
+ push-in spring bracket
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
66.78 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 15.00 x 66.78 x 26.40 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1925964
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.40 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
FKIC 2,5/12-ST-5,08-RN
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567507 Phoenix Contact Pin housing cable FKIC Total number of pins 12 Contact spacing: 5.08 mm 1925964 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567507 Phoenix Contact Pin housing cable FKIC Total number of pins 12 Contact spacing: 5.08 mm 1925964 50 pc(s)