
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MC 1,5/ 7-ST-3,5 BK BD:1-7
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 7
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.50 mm
- Pins per row
7
- Total number of pins
7
- Width
24.50 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 24.50 x 16.10 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1949322
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- Type
MC 1,5/ 7-ST-3,5 BK BD:1-7
Documents & Downloads
Datasheet
Datasheet 717338 Phoenix Contact Pin housing PCB MC Total number of pins 7 Contact spacing: 3.50 mm 1949322 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717338 Phoenix Contact Pin housing PCB MC Total number of pins 7 Contact spacing: 3.50 mm 1949322 50 pc(s)
