Number (Package size 50 pc(s))
Base strip MCV 1,5/12-G-3,81
Highlights & Details
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
closed
- CS
3.81 mm
- Pins per row
12
- Total number of pins
12
- Width
47.11 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 7.25 x 47.11 x 11.80 mm
- Connection
Print
- Manufacturer part #
1803523
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
11.80 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/12-G-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774939 Phoenix Contact Pin housing PCB MCV Total number of pins 12 Contact spacing: 3.81 mm 1803523 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774939 Phoenix Contact Pin housing PCB MCV Total number of pins 12 Contact spacing: 3.81 mm 1803523 50 pc(s)