
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCV 1,5/13-GF-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 13
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
closed
+ screw lock
- CS
3.81 mm
- Pins per row
13
- Total number of pins
13
- Width
59.92 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 7.25 x 59.92 x 12.70 mm
- Connection
Print
- Manufacturer part #
1830703
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.70 mm
- Length
7.25 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 1,5/13-GF-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 772436 Phoenix Contact Pin housing PCB MCV Total number of pins 13 Contact spacing: 3.81 mm 1830703 50 pc(s)
User & Safety Instructions
User & Safety Instructions 772436 Phoenix Contact Pin housing PCB MCV Total number of pins 13 Contact spacing: 3.81 mm 1830703 50 pc(s)
