
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCV 0,5/ 6-G-2,5
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCV
- Features
for wave soldering
- CS
2.50 mm
- Pins per row
6
- Total number of pins
6
- Width
16.90 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.10 x 16.90 x 13.60 mm
- Connection
Print
- Manufacturer part #
1881590
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
13.60 mm
- Length
8.10 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MCV 0,5/ 6-G-2,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567620 Phoenix Contact Pin housing PCB MCV Total number of pins 6 Contact spacing: 2.50 mm 1881590 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567620 Phoenix Contact Pin housing PCB MCV Total number of pins 6 Contact spacing: 2.50 mm 1881590 50 pc(s)
