Phoenix Contact Pin enclosure - PCB MDSTBA Total number of pins 6 Contact spacing: 5.08 mm 1842076 50 pc(s)
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of positions! In combination wit…
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of positions! In combination wit…
Base strip MDSTBA 2,5/ 3-G-5,08
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Highlights & Details
- Content: 50 pc(s)
- No. of rows: 2
- Total number of pins: 6
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems