
Number (Package size 100 pc(s))
Highlights & Details
Base strip MSTB 2,5/10-GF-5,08
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTB
- Features
closed
encodable
+ screw lock
- CS
5.08 mm
- Pins per row
10
- Total number of pins
10
- Width
60.96 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 12.00 x 60.96 x 12.10 mm
- Connection
Print
- Manufacturer part #
1776582
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
12.10 mm
- Length
12.00 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTB 2,5/10-GF-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567135 Phoenix Contact Pin housing PCB MSTB Total number of pins 10 Contact spacing: 5.08 mm 1776582 100 pc(s)
User & Safety Instructions
User & Safety Instructions 567135 Phoenix Contact Pin housing PCB MSTB Total number of pins 10 Contact spacing: 5.08 mm 1776582 100 pc(s)
