Phoenix Contact Pin enclosure - PCB MSTBA Total number of pins 4 Contact spacing: 5 mm 1760640 50 pc(s)
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Color: Black, Contact surface: Tin
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Color: Black, Contact surface: Tin
Printed-circuit board connector MSTBA 2,5/ 4-G BK
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Color: Black, Contact surface: Tin
Highlights & Details
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems