
Number (Package size 50 pc(s))
Highlights & Details
Base strip MSTBO 2,5/ 3-G1L BUGY CD:2
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBO
- Features
lateral opening
- CS
5 mm
- Pins per row
3
- Total number of pins
3
- Width
16.50 mm
- Content
50 pc(s)
- Dim
(L x W x H) 14.65 x 16.50 x 14.95 mm
- Connection
Print
- Manufacturer part #
2869702
- Industrial packaging
Yes
- Height
14.95 mm
- Length
14.65 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTBO 2,5/ 3-G1L BUGY CD:2
Documents & Downloads
Datasheet
Datasheet 567185 Phoenix Contact Pin housing PCB MSTBO Total number of pins 3 Contact spacing: 5 mm 2869702 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567185 Phoenix Contact Pin housing PCB MSTBO Total number of pins 3 Contact spacing: 5 mm 2869702 50 pc(s)
