
Number (Package size 50 pc(s))
Highlights & Details
Base strip MSTBO 2,5/ 8-GL-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBO
- Features
encodable
- CS
5.08 mm
- Pins per row
8
- Total number of pins
8
- Width
59.30 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.60 x 59.30 x 40.64 mm
- Connection
Print
- Manufacturer part #
1850495
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
40.64 mm
- Length
8.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
MSTBO 2,5/ 8-GL-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 567362 Phoenix Contact Pin housing PCB MSTBO Total number of pins 8 Contact spacing: 5.08 mm 1850495 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567362 Phoenix Contact Pin housing PCB MSTBO Total number of pins 8 Contact spacing: 5.08 mm 1850495 50 pc(s)
