
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MSTBV 2,5/ 4-G-5,08 BK
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBV
- Features
lateral opening
- CS
5.08 mm
- Pins per row
4
- Total number of pins
4
- Width
20.32 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 8.60 x 20.32 x 15.90 mm
- Connection
Print
- Manufacturer part #
1758801
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
250 V
- Height
15.90 mm
- Length
8.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
MSTBV 2,5/ 4-G-5,08 BK
Documents & Downloads
Datasheet
Datasheet 568522 Phoenix Contact Pin housing PCB MSTBV Total number of pins 4 Contact spacing: 5.08 mm 1758801 50 pc(s)
User & Safety Instructions
User & Safety Instructions 568522 Phoenix Contact Pin housing PCB MSTBV Total number of pins 4 Contact spacing: 5.08 mm 1758801 50 pc(s)
