Number
Highlights & Details
Earth casing, Mini
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Installation: SMD/THT/THR
- Pin dia. 6 mm.
- Pin spacing 2.50 mm
- Drill hole dia. 1.1 mm
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
PTSM
- Features
for THR soldering
- CS
2.50 mm
- Pins per row
4
- Total number of pins
4
- Width
11.70 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.10 x 11.70 x 7.50 mm
- Connection
Print
- Manufacturer part #
1814867
- Factory colour
White
- Industrial packaging
No
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
7.50 mm
- Length
7.10 mm
- Connector orientation
Parallel (to the PCB)
- Type
PTSM 0,5/ 4-HH-2,5-THR WH R32
- Nominal voltage (details)
50 V
- Nominal current (details)
6 A
Documents & Downloads
Datasheet
Datasheet 556465 Phoenix Contact Pin housing PCB PTSM Total number of pins 4 Contact spacing: 2.50 mm 1814867 1 pc(s)
User & Safety Instructions
User & Safety Instructions 556465 Phoenix Contact Pin housing PCB PTSM Total number of pins 4 Contact spacing: 2.50 mm 1814867 1 pc(s)