
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
SKEDD direct plug
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug
- No. of rows
2
- Connector system
wire-to-board
- Series
SDDC
- Features
+ release aid
+ sleeve
+ snap hook
- CS
3.50 mm
- Pins per row
4
- Total number of pins
8
- Pin shape
Double
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Stripping length (max.)
8 mm
- Connection
Push-in connector
- Actuation direction
Perpendicular (to the PCB)
- Case material
PA
- Manufacturer part #
1848668
- Factory colour
Green
Orange
- Insulation material
PA
- Contact material
Copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- max. cross section
1.50 mm²
- Min. cross section
0.20 mm²
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Type
SDDC 1,5/ 4-PV-3,5
Documents & Downloads
Datasheet
Datasheet 1611494 Phoenix Contact Pin housing PCB SDDC Total number of pins 8 Contact spacing: 3.50 mm 1848668 1 pc(s)













