Phoenix Contact PLC-RPT- 12DC/21-21 Interface relay 12 V DC 6 A 2 change-overs 10 pc(s)

  • Item no.: 1572981
  • Manufacturer no.: 2900329
  • EAN: 4046356507196

PLC-Interface comprising of basic terminal and pluggable miniature relay with power contact for mounting on NS 35/7.5.

This text is machine translated.

  • Item no.: 1572981
  • Manufacturer no.: 2900329
  • EAN: 4046356507196

PLC-Interface comprising of basic terminal and pluggable miniature relay with power contact for mounting on NS 35/7.5.

This text is machine translated.

Type PLC-RPT- 12DC/21-21
Connection Push-in connector
Contact type 2 change-overs
Contact material AgNi
Nominal voltage 12 V DC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Features + LED , + flyback diode , + reverse polarity protection
IP rating
IP20
Max. temperature +60 °C
Min. temperature -40 °C
T 94 mm
Width 14 mm
Height 80 mm
Content 10 pc(s)
Industrial packaging Yes
Product type Interface relay

Technical data

Type PLC-RPT- 12DC/21-21
Connection Push-in connector
Contact type 2 change-overs
Contact material AgNi
Nominal voltage 12 V DC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Features + LED , + flyback diode , + reverse polarity protection
IP rating
IP20
Max. temperature +60 °C

Frequently bought together

Similar products

See and discover other items from category Coupling Relays