Phoenix Contact PLC-RPT- 24DC/21-21/MS Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 change-o
PLC INTERFACE, consisting of relay base and plug-in power contact relay with manual actuation, integrated status LED and snubber diode, push-in connection, 2 changeover contacts, input voltage: 24 V DC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
PLC INTERFACE, consisting of relay base and plug-in power contact relay with manual actuation, integrated status LED and snubber diode, push-in connection, 2 changeover contacts, input voltage: 24 V DC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
- Maximum switching voltage: 250 V AC/DC (for voltages greater than 250 V (L1, L2, L3) between the same terminals of adjacent modules, the PLC-ATP separator plate must be set. Potential bridging is then performed with FBST 8-PLC...or...FBST 500...)
- Minimum switching voltage 12 V (10 mA)
- Switching current minimum 10 mA (12 V)
- Inrush current maximum 12 A (20 ms)
- Switch-off power (resistive load) maximum:
- 192 W (24 V DC)
- 62 W (48 V DC)
- 42 W (60 V DC)
- 55 W (110 V DC)
- 66 W (220 V DC)
- 2000 VA (250 VAC)
- Switching capacity:
- 1 A (24 V, DC13)
- 1.5 A (230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm²
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²
- Conductor cross-section AWG: 26 ... 14
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Isolation: Safe isolation input/output
- Over voltage category III
Type | PLC-RPT- 24DC/21-21/MS |
---|---|
Connection | Push-in connector |
Response time | 10 ms |
Fall time | 10 ms |
Contact type | 2 change-overs |
Contact material | AgNi |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 250 V DC/AC |
Switching current (max.) | 6 A |
Durability | 5x 10 6 operations |
Features | + LED |
---|---|
IP rating | Relay protection type RT II |
Max. temperature | +60 °C |
Min. temperature | -20 °C |
Length | 104 mm |
Width | 14 mm |
Height | 80 mm |
Dim | (L x W x H) 104 x 14 x 80 mm |
Content | 1 pc(s) |
Product type | Relay component |
Documents & Downloads
Relay module
PLC INTERFACE, consisting of relay base and plug-in power contact relay with manual actuation, integrated status LED and snubber diode, push-in connection, 2 changeover contacts, input voltage: 24 V DC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays