Phoenix Contact PLC-RPT- 24UC/21AU Interface relay 24 V DC, 24 V AC 50 mA 1 change-over 1 pc(s)

  • Item no.: 1573014
  • Manufacturer no.: 2900307
  • EAN: 4046356507035

PLC-Interface comprising of basic terminal and pluggable miniature relay with more layers of gold contact for mounting on DIN rail NS 35/7.5.

This text is machine translated.

  • Item no.: 1573014
  • Manufacturer no.: 2900307
  • EAN: 4046356507035

PLC-Interface comprising of basic terminal and pluggable miniature relay with more layers of gold contact for mounting on DIN rail NS 35/7.5.

This text is machine translated.

Type PLC-RPT- 24UC/21AU
Connection Push-in connector
Contact type 1 change-over
Contact material AgSnO + gold plating
Nominal voltage 24 V DC , 24 V AC
Switching voltage (max.) 36 V DC , 30 V AC
Switching current (max.) 50 mA
Features + LED , + diode bridge
IP rating
IP20
Max. temperature +60 °C
Min. temperature -40 °C
T 94 mm
Width 6.2 mm
Height 80 mm
Content 1 pc(s)
Industrial packaging Yes
Product type Interface relay

Technical data

Type PLC-RPT- 24UC/21AU
Connection Push-in connector
Contact type 1 change-over
Contact material AgSnO + gold plating
Nominal voltage 24 V DC , 24 V AC
Switching voltage (max.) 36 V DC , 30 V AC
Switching current (max.) 50 mA
Features + LED , + diode bridge
IP rating
IP20
Max. temperature +60 °C

Frequently bought together

Similar products

See and discover other items from category Coupling Relays