Number
Highlights & Details
Phoenix Contact PSR-MS25-1NO-1DO-24DC-SC Safety Relay
- 1 digital signal output
Technical specifications
- Product type
Safety relay
- Type
PSR-MS25-1NO-1DO-24DC-SC
- Connector
Screw terminals
- Operating voltage
24 V DC
- Contact type
1 maker
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Performance level
PL e
- Safety integrity level
SILCL 3
- Safety rating
4
IP20
- Depth
102.5 mm
- Width
6.8 mm
- Height
93.1 mm
- Dim
(W x H x D) 6.8 x 93.1 x 102.5 mm
- Content
1 pc(s)
6.8
Basic device
93.1 mm
102.5 mm
FALSE
Screw connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1346322 Phoenix Contact PSR-MS25-1NO-1DO-24DC-SC Safety Relay Phoenix Contact
User & Safety Instructions
User & Safety Instructions 1346322 Phoenix Contact PSR-MS25-1NO-1DO-24DC-SC Safety Relay Phoenix Contact
User & Safety Instructions 1346322 Phoenix Contact PSR-MS25-1NO-1DO-24DC-SC Safety Relay Phoenix Contact
Description
This text is machine translated.