Phoenix Contact PTPOWER 95 3260100 Continuity Number of pins (num): 2 25 mm² 95 mm² Grey 1 pc(s)
Simple and easy to plug is now also for large conductor. With the high-current terminal PTPOWER95 with push-co-circuit can be conductors up to 95 mm² to be contacted directly. Plugged In directly without the need to manually open the clamping point. …
Simple and easy to plug is now also for large conductor. With the high-current terminal PTPOWER95 with push-co-circuit can be conductors up to 95 mm² to be contacted directly. Plugged In directly without the need to manually open the clamping point. …
Through terminal PTPOWER 95
Simple and easy to plug is now also for large conductor. With the high-current terminal PTPOWER95 with push-co-circuit can be conductors up to 95 mm² to be contacted directly. Plugged In directly without the need to manually open the clamping point. To release the conductor simply the unlock button with a standard screwdriver. For the simple potential distribution are jumpers available.
This text is machine translated.
Highlights & Details
- PTPOWER 95
Comments
Customer reviews
Similar products
See and discover other items from category Phoenix Contact Terminal Blocks