
Number (Package size 10 pc(s))
Total (€ 5.38 / piece)
€ 53.77
plus VAT.
Highlights & Details
Single relay REL-MR-110DC/21HC
- Industrial packaging, pack of 10
- This text is machine translated.
Technical specifications
- Product type
PCB relay
- Type
REL-MR-110DC/21HC
- Coil nominal voltage
110 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
26600 Ω
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Solder pins
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
12.7 mm
- Height
29 mm
- Depth
15.7 mm
- Dim
(W x H x D) 12.7 x 29 x 15.7 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705427 Phoenix Contact REL-MR-110DC/21HC PCB relay 110 V DC 16 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 705427 Phoenix Contact REL-MR-110DC/21HC PCB relay 110 V DC 16 A 1 change-over 10 pc(s)
Description
Pluggable miniature relays, with power contact for high continuous current, 1 PDT, input voltage 110 V DC


