Phoenix Contact REL-MR-120AC/21-21/MS PCB relay 120 V AC 8 A 2 change-overs 10 pc(s)
Plug-in miniature relay, with power contact, 2 PDTs, test button, mechanical switch position indicator, status LED, coil voltage 120 V AC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Plug-in miniature relay, with power contact, 2 PDTs, test button, mechanical switch position indicator, status LED, coil voltage 120 V AC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | REL-MR-120AC/21-21/MS |
---|---|
Coil nominal voltage | 120 V AC |
Control mode | monostable, 1 coil |
Contact type | 2 change-overs |
Contact material | AgNi |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA |
Connection | Solder pins |
Width | 12.7 mm |
Height | 29 mm |
---|---|
Depth | 25 mm |
Dim | (W x H x D) 12.7 x 29 x 25 mm |
Industrial packaging | Yes |
Content | 10 pc(s) |
Product type | PCB relay |
Documents & Downloads
Single relay REL-MR-120AC/21-21/MS
Plug-in miniature relay, with power contact, 2 PDTs, test button, mechanical switch position indicator, status LED, coil voltage 120 V AC
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays