Phoenix Contact REL-MR-230AC/21HC/MS PCB relay 230 V AC 16 A 1 change-over 10 pc(s)

  • Item no.: 703904
  • Manufacturer no.: 2987914
  • EAN: 4046356481045

Plug-in miniature relay, with power contact, 1 PDT, test button, mechanical switch position indicator, status LED, input voltage 230 V AC

  • Item no.: 703904
  • Manufacturer no.: 2987914
  • EAN: 4046356481045

Plug-in miniature relay, with power contact, 1 PDT, test button, mechanical switch position indicator, status LED, input voltage 230 V AC

Type REL-MR-230AC/21HC/MS
Coil nominal voltage 230 V AC
Control mode monostable, 1 coil
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA
Connection Solder pins
Width 12.7 mm
Height 29 mm
Depth 25 mm
Dim (W x H x D) 12.7 x 29 x 25 mm
Industrial packaging Yes
Content 10 pc(s)
Product type PCB relay

Technical data

Type REL-MR-230AC/21HC/MS
Coil nominal voltage 230 V AC
Control mode monostable, 1 coil
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA
Connection Solder pins
Width 12.7 mm

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays