Phoenix Contact REL-MR- 24AC/21HC PCB relay 24 V AC 16 A 1 change-over 10 pc(s)

  • Item no.: 705328
  • Manufacturer no.: 2961406
  • EAN: 4017918937812

Pluggable miniature relays, with power contact for high continuous current, 1 PDT, input voltage 24 V AC

  • Item no.: 705328
  • Manufacturer no.: 2961406
  • EAN: 4017918937812

Pluggable miniature relays, with power contact for high continuous current, 1 PDT, input voltage 24 V AC

Type REL-MR- 24AC/21HC
Coil nominal voltage 24 V AC
Control mode monostable, 1 coil
R(coil) 350 Ω
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA
Connection Solder pins
Min. temperature -40 °C
Max. temperature +85 °C
Width 12.7 mm
Height 29 mm
Depth 15.7 mm
Dim (W x H x D) 12.7 x 29 x 15.7 mm
Industrial packaging Yes
Content 10 pc(s)
Product type PCB relay

Technical data

Type REL-MR- 24AC/21HC
Coil nominal voltage 24 V AC
Control mode monostable, 1 coil
R(coil) 350 Ω
Contact type 1 change-over
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA
Connection Solder pins

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays