Phoenix Contact REL-MR- 24DC/ 1IC PCB relay 24 V DC 16 A 1 maker 10 pc(s)
Pluggable miniature relays, with power contact for lamp loads and capacitive loads, 1 N/O contact, input voltage 24 V DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Pluggable miniature relays, with power contact for lamp loads and capacitive loads, 1 N/O contact, input voltage 24 V DC
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | REL-MR- 24DC/ 1IC |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 1 maker |
Contact material | AgSnO |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
Connection | Solder pins |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
Width | 12.7 mm |
Height | 29 mm |
Depth | 15.7 mm |
Dim | (W x H x D) 12.7 x 29 x 15.7 mm |
Industrial packaging | Yes |
Content | 10 pc(s) |
Product type | PCB relay |
Documents & Downloads
Single relay REL-MR- 24DC/1IC
Pluggable miniature relays, with power contact for lamp loads and capacitive loads, 1 N/O contact, input voltage 24 V DC
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays