Phoenix Contact REL-MR- 24DC/21-21/MS PCB relay 24 V DC 8 A 2 change-overs 10 pc(s)

  • Item no.: 709980
  • Manufacturer no.: 2987943
  • EAN: 4046356480659

Plug-in miniature relay, with power contact, 2 PDTs, test button, mechanical switch position indicator, status LED, freewheeling diode, polarity A1+, A2, input voltage 24 V DC

  • Item no.: 709980
  • Manufacturer no.: 2987943
  • EAN: 4046356480659

Plug-in miniature relay, with power contact, 2 PDTs, test button, mechanical switch position indicator, status LED, freewheeling diode, polarity A1+, A2, input voltage 24 V DC

Type REL-MR- 24DC/21-21/MS
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
Contact type 2 change-overs
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 8 A
Max. switching capacity 2000 VA
Connection Solder pins
Width 12.7 mm
Height 29 mm
Depth 25 mm
Dim (W x H x D) 12.7 x 29 x 25 mm
Industrial packaging Yes
Content 10 pc(s)
Product type PCB relay

Technical data

Type REL-MR- 24DC/21-21/MS
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
Contact type 2 change-overs
Contact material AgNi
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 8 A
Max. switching capacity 2000 VA
Connection Solder pins
Width 12.7 mm

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays