Phoenix Contact REL-MR- 24DC/21HC PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
Plug-in miniature relay with power contact for high continuous current.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Plug-in miniature relay with power contact for high continuous current.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | REL-MR- 24DC/21HC |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 1 change-over |
Contact material | AgNi |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
Connection | Solder pins |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
Width | 12.7 mm |
Height | 29 mm |
Depth | 15.7 mm |
Dim | (W x H x D) 12.7 x 29 x 15.7 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 24 V DC |
Switching voltage | Max 250 V (AC/DC) |
Switching current | 16 A |
Contact type | 1 CO, SPDT |
Product type | PCB relay |
Documents & Downloads
Phoenix Contact REL-MR- 24DC/21HC PCB relay 24 V DC 16 A 1 change-over 1 pc(s)
Plug-in miniature relay with power contact for high continuous current.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays