
Number (Package size 10 pc(s))
Highlights & Details
Single relay REL-MR- 4,5DC/21
- Industrial packaging, pack of 10
- This text is machine translated.
Technical specifications
- Product type
PCB relay
- Type
REL-MR- 4,5DC/21
- Coil nominal voltage
4.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
119 Ω
- Contact type
1 change-over
- Contact material
AgSnO
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Solder pins
- Width
5 mm
- Height
28 mm
- Depth
15 mm
- Dim
(W x H x D) 5 x 28 x 15 mm
- Industrial packaging
Yes
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705355 Phoenix Contact REL-MR- 4,5DC/21 PCB relay 4.5 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 705355 Phoenix Contact REL-MR- 4,5DC/21 PCB relay 4.5 V DC 6 A 1 change-over 10 pc(s)
Certificate
Certificate 705355 Phoenix Contact REL-MR- 4,5DC/21 PCB relay 4.5 V DC 6 A 1 change-over 10 pc(s)

