Phoenix Contact RIF-0-RPT-12DC/21 Relay component Nominal voltage: 12 V DC Switching current (max.): 6 A 1 change-over

  • Item no.: 558640
  • Manufacturer no.: 2903371
  • EAN: 2050001734945

Pre-assembled relay module with push-in connection.

This text is machine translated.

  • Item no.: 558640
  • Manufacturer no.: 2903371
  • EAN: 2050001734945

Pre-assembled relay module with push-in connection.

This text is machine translated.

Type RIF-0-RPT-12DC/21
Connection Pull spring
Contact type 1 change-over
Contact material AgSnO
Nominal voltage 12 V DC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Features + LED , + flyback diode
Max. temperature +60 °C
Min. temperature -40 °C
Content 1 pc(s)
Product type Relay component

Technical data

Type RIF-0-RPT-12DC/21
Connection Pull spring
Contact type 1 change-over
Contact material AgSnO
Nominal voltage 12 V DC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Features + LED , + flyback diode
Max. temperature +60 °C

Frequently bought together

Similar products

See and discover other items from category Industrial Relays