There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
RIF-0-RPT-24DC/ 1AU
Pull spring
1 maker
AgSnO + gold plating
24 V DC
36 V DC
30 V AC
50 mA
1500 VA
+ LED
+ flyback diode
+60 °C
-40 °C
1 pc(s)
0.009 A
6.2
93 mm
66 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Other
19.2-36 V
Gold
IP20
TRUE
DC
0
1
0
Other
Datasheet 558647 Phoenix Contact RIF-0-RPT-24DC/ 1AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 1 maker 1 p
User & Safety Instructions 558647 Phoenix Contact RIF-0-RPT-24DC/ 1AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 1 maker 1 p