Phoenix Contact RIF-0-RSC-12DC/ 1 Relay component Nominal voltage: 12 V DC Switching current (max.): 3 A 1 maker 10 pc(
Pre-assembled relay module with screw connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Pre-assembled relay module with screw connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | RIF-0-RSC-12DC/ 1 |
---|---|
Connection | Screw terminal |
Response time | 5 ms |
Fall time | 8 ms |
Contact type | 1 maker |
Contact material | AgSnO |
Nominal voltage | 12 V DC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 3 A |
Durability | 2 X 107 switching cycles |
Features | + LED , + flyback diode |
---|---|
Max. temperature | +60 °C |
Min. temperature | -40 °C |
Length | 68 mm |
Width | 6.2 mm |
Height | 84 mm |
Dim | (L x W x H) 68 x 6.2 x 84 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Relay component |
Documents & Downloads
Relay module RIF-0-RSC
Pre-assembled relay module with screw connection.
This text is machine translated.
Highlights & Details
- Industrial packaging, pack of 10
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays