Phoenix Contact RIF-0-RSC-24DC/ 1 Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker 1 pc(s
Pre-assembled relay module with screw connection, consisting of: Relay socket with ejector and power contact relay. Contact design: 1 closer. Input voltage 24 V/DC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Pre-assembled relay module with screw connection, consisting of: Relay socket with ejector and power contact relay. Contact design: 1 closer. Input voltage 24 V/DC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
- Power loss at nominal condition 0.22 W.
- Maximum switching voltage 250 V AC/DC
- Minimum switching voltage 5 V (at 100 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 10 A (4 s)
- Switch-off power (resistive load) maximum:
- 140 W (AT 24 V DC)
- 20 W (AT 48 V DC)
- 18 W (AT 60 V DC)
- 23 W (AT 110 V DC)
- 40 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 1 A (24 V (DC13))
- 0.2 A (AT 110 V, DC13)
- 0.1 A (AT 220 V, DC13)
- 3 A (AT 24 V, AC15)
- 3 A (AT 120 V, AC15)
- 3 A (AT 230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Stripped length: 7 mm
- Conductor cross-section rigid: 0.5 mm² ... 4 mm².
- Conductor cross-section flexible: 0.5 mm² ... 2.5 mm².
- Conductor cross-section AWG: 20 ... 12 (rigid)
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Safe separation
- Over voltage category III
Type | RIF-0-RSC-24DC/ 1 |
---|---|
Connection | Screws |
Response time | 5 ms |
Fall time | 8 ms |
Contact type | 1 maker |
Contact material | AgSnO |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 250 V DC/AC |
Switching current (max.) | 6 A |
Durability | 2x 10 7 operations |
Features | + LED , + flyback diode |
---|---|
IP rating | IP20 |
Max. temperature | +60 °C |
Min. temperature | -40 °C |
Length | 68 mm |
Width | 6.2 mm |
Height | 84 mm |
Dim | (L x W x H) 68 x 6.2 x 84 mm |
Content | 1 pc(s) |
Product type | Relay component |
Documents & Downloads
Relay module
Pre-assembled relay module with screw connection, consisting of: Relay socket with ejector and power contact relay. Contact design: 1 closer. Input voltage 24 V/DC
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays