There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
RIF-1-RPT-LDP-24DC/2X21AU
Pull spring
2 change-overs
AgNi + hard gold plating
24 V DC
36 V DC
30 V AC
50 mA
+ LED
+ protection diode
+ flyback diode
+70 °C
-40 °C
1 pc(s)
0.018 A
16
96 mm
75 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Other
19.2-33.6 V
Gold
IP20
TRUE
DC
0
0
2
Other
Datasheet 558662 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 2 cha
User & Safety Instructions 558662 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 2 cha