Phoenix Contact RIF-1-RPT-LV-24AC/2X21 Relay component Nominal voltage: 24 V AC Switching current (max.): 8 A 2 change-o
Pre-assembled relay module with push-in connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Pre-assembled relay module with push-in connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | RIF-1-RPT-LV-24AC/2X21 |
---|---|
Connection | Pull spring |
Contact type | 2 change-overs |
Contact material | AgNi |
Nominal voltage | 24 V AC |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA |
Features | + LED , + varistor |
Max. temperature | +50 °C |
Min. temperature | -40 °C |
---|---|
Content | 1 pc(s) |
Product type | Relay component |
Relay module RIF-1-RPT
Pre-assembled relay module with push-in connection.
This text is machine translated.
Delivery
- Relay Sockets
- Power contact relay
- Plug-in display/suppression module
- Retaining bracket.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays