Phoenix Contact RIF-1-RSC-LDP-24DC/2X21AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 2 cha
Pre-assembled relay module with screw connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Pre-assembled relay module with screw connection.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | RIF-1-RSC-LDP-24DC/2X21AU |
---|---|
Connection | Screw terminal |
Contact type | 2 change-overs |
Contact material | AgNi + hard gold plating |
Nominal voltage | 24 V DC |
Switching voltage (max.) | 36 V DC , 30 V AC |
Switching current (max.) | 50 mA |
Durability | 3 x 10 7 cycles |
Features | + LED , + flyback diode |
Max. temperature | +70 °C |
Min. temperature | -40 °C |
---|---|
Length | 75 mm |
Width | 16 mm |
Height | 89 mm |
Dim | (L x W x H) 75 x 16 x 89 mm |
Content | 10 pc(s) |
Industrial packaging | Yes |
Product type | Relay component |
Documents & Downloads
Relay module RIF-1-RSC
Pre-assembled relay module with screw connection.
This text is machine translated.
Highlights & Details
- Industrial packaging, pack of 10
Delivery
- Relay Sockets
- Relays
- Plug-in display/suppression module
- Retaining bracket.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays