
Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 4 ch
Number (Package size 10 pc(s))
Technical specifications
- Product type
Relay component
- Type
RIF-2-RPT-LDP-24DC/4X21 AU
- Connection
Pull spring
- Contact type
4 change-overs
- Contact material
AgNi hard gold plated
- Nominal voltage
24 V DC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Durability
2 X 107 switching cycles
- Features
+ LED
+ flyback diode
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
75 mm
- Width
31 mm
- Height
96 mm
- Dim
(L x W x H) 75 x 31 x 96 mm
- Content
10 pc(s)
- Industrial packaging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1573028 Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 4 ch
User & Safety Instructions
User & Safety Instructions 1573028 Phoenix Contact RIF-2-RPT-LDP-24DC/4X21 AU Relay component Nominal voltage: 24 V DC Switching current (max.): 50 mA 4 ch


