Phoenix Contact RIF-2-RPT-LV-24AC/2X21 Relay component Nominal voltage: 24 V AC Switching current (max.): 8.5 A 2 change

  • Item no.: 558667
  • Manufacturer no.: 2903313
  • EAN: 2050001735195

Pre-assembled relay module with push-in connection.

This text is machine translated.

  • Item no.: 558667
  • Manufacturer no.: 2903313
  • EAN: 2050001735195

Pre-assembled relay module with push-in connection.

This text is machine translated.

Type RIF-2-RPT-LV-24AC/2X21
Connection Pull spring
Contact type 2 change-overs
Contact material AgNi
Nominal voltage 24 V AC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 8.5 A
Max. switching capacity 2125 VA
Features + LED , + varistor
Max. temperature +50 °C
Min. temperature -40 °C
Content 1 pc(s)
Product type Relay component

Technical data

Type RIF-2-RPT-LV-24AC/2X21
Connection Pull spring
Contact type 2 change-overs
Contact material AgNi
Nominal voltage 24 V AC
Switching voltage (max.) 250 V DC , 250 V AC
Switching current (max.) 8.5 A
Max. switching capacity 2125 VA
Features + LED , + varistor
Max. temperature +50 °C

Frequently bought together

Similar products

See and discover other items from category Industrial Relays