There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
RIF-2-RPT-LV-24AC/4X21
Pull spring
4 change-overs
AgNi
24 V AC
250 V DC
250 V AC
5 A
1250 VA
+ LED
+ varistor
+50 °C
-40 °C
1 pc(s)
0.066 A
31
96 mm
75 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Other
19.2-28.8 V
19.2-28.8 V
Untreated
IP20
TRUE
AC
0
0
4
Other
yes
Datasheet 558671 Phoenix Contact RIF-2-RPT-LV-24AC/4X21 Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-o
User & Safety Instructions 558671 Phoenix Contact RIF-2-RPT-LV-24AC/4X21 Relay component Nominal voltage: 24 V AC Switching current (max.): 5 A 4 change-o