
Phoenix Contact RIF-2-RSC-LDP-125DC/4X21 Relay component Nominal voltage: 125 V DC Switching current (max.): 6 A 4 chang
Technical specifications
- Maximum switching voltage 250 V AC/DC
- Minimum switching voltage 5 V (at 24 mA)
- Switching current minimum: 5 mA (at 24 V)
- Inrush current maximum 16 A (20 ms, NO)
- Switch-off power (resistive load) maximum:
- 144 W (AT 24 V DC)
- 124 W (AT 48 V DC)
- 108 W (AT 60 V DC)
- 52 W (AT 110 V DC)
- 48 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 0.22 A (AT 120 V, DC13)
- 0.11 A (AT 250 V, DC13)
- 1.5 A (AT 24 V, AC15)
- 1.5 A (AT 120 V, AC15)
- 1 A (AT 240 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.5 mm² ... 4 mm²
- Conductor cross-section flexible: 0.5 mm² ... 4 mm²
- Conductor cross-section AWG: 20 ... 10 (rigid)
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 2.5 kV
- Insulation: Basic insulation
- Overvoltage category II
- Product type
Relay component
- Type
RIF-2-RSC-LDP-125DC/4X21
- Connection
Screws
- Response time
13 ms
- Fall time
14 ms
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
125 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Durability
2x 10 7 operations
- Features
+ LED
+ flyback diode
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
75 mm
- Width
27 mm
- Height
89 mm
- Dim
(L x W x H) 75 x 27 x 89 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2140998 Phoenix Contact RIF-2-RSC-LDP-125DC/4X21 Relay component Nominal voltage: 125 V DC Switching current (max.): 6 A 4 chang
Datasheet 2140998 Phoenix Contact RIF-2-RSC-LDP-125DC/4X21 Relay component Nominal voltage: 125 V DC Switching current (max.): 6 A 4 chang
User & Safety Instructions
User & Safety Instructions 2140998 Phoenix Contact RIF-2-RSC-LDP-125DC/4X21 Relay component Nominal voltage: 125 V DC Switching current (max.): 6 A 4 chang
Description
This text is machine translated.


![Diagram of switching current as a function of switching voltage; shows decrease of switching current with increasing voltage. 1: AC, 2: DC. Axes: Switching current [A] and switching voltage [V].](https://asset.conrad.com/media10/isa/160267/c1/-/en/002140998TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)














